
* Images are for reference only
BFC233842474
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233842474
- JLCPCB Part #
- C3300659
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 300V 470nF X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0964
200+
$1.5861
400+
$1.5297
800+
$1.5024
Related Products