
* Images are for reference only
BFC233810154
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233810154
- JLCPCB Part #
- C3784278
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 150nF 440V、1kV ±20% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.8946
10+
$4.2174
30+
$3.8153
100+
$3.4100
500+
$3.2218
1000+
$3.1365