This website requires JavaScript.
no-image

* Images are for reference only

AZ23C27-HE3_A-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
AZ23C27-HE3_A-18
JLCPCB Part #
C20568132
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 1 Pair Common Anode 25.65V~28.35V 250Ω 27V 500mW 50nA@20V 80Ω ±5% SOT-23(TO-236) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 74

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1222
200+ $0.0488
500+ $0.0472
1000+ $0.0464

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons