
* Images are for reference only
AC01000007507JA100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC01000007507JA100
- JLCPCB Part #
- C3382513
- Package
- Plugin,D4.3xL11mm
- Description
- -40℃~+275℃ -80ppm/℃~-10ppm/℃ 1W 750mΩ Wirewound Resistor ±5% 插件,D4.3xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2116
200+
$0.0820
500+
$0.0791
1000+
$0.0777