
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -45℃~+125℃ | |
| Type | Hall-effect position sensor | |
| Features | Fault diagnosis | |
| Current - Supply | 10mA | |
| Rotation Angle | 0°~360° |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
981HE0A4WB8H01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -45℃~+125℃ | |
| Type | Hall-effect position sensor | |
| Features | Fault diagnosis | |
| Current - Supply | 10mA | |
| Rotation Angle | 0°~360° |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 981HE0A4WB8H01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

981HE0A4WB8H01 datasheets or manufacturer documentation.
Datasheet: 981HE0A4WB8H01 Datasheet (PDF)
The 981HE0A4WB8H01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.