
* Images are for reference only
94SVP187X0016E12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 94SVP187X0016E12
- JLCPCB Part #
- C2161740
- Package
- SMD,D8xL12mm
- Description
- -55℃~+105℃ 12mm 16V 180uF 2000hrs@105℃ 22mΩ 3.48A@100kHz 8mm Polymer ±20% SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1915
200+
$0.8486
400+
$0.8180
800+
$0.8035
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products