301R562U063JT2
Extended
* Images are for reference only

301R562U063JT2

Attributes
Value
MFR.Part #
301R562U063JT2
JLCPCB Part #
C5112881
Package
Plugin,D25.4xL92.1mm
Description
-10%~+75% -55℃~+105℃ 10.16mm 19mΩ@120Hz 25.4mm 4000hrs@85℃ 5600uF 63V 92.08mm 插件,D25.4xL92.1mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerCornell Dubilier Electronics
PackagePlugin,D25.4xL92.1mm
Operating Temperature-55℃~+105℃
Lifetime4000hrs@85℃
Equivalent Series Resistance(ESR)19mΩ@120Hz
Pin Spacing10.16mm
Voltage Rating63V
Height - Seated (Max)92.08mm
Tolerance-10%~+75%
Capacitance5600uF
Diameter25.4mm