
- Manufacturer
- MFR.Part #
- 591D685X9020C2T15H
- JLCPCB Part #
- C1962860
- Package
- 2812
- Description
- -55℃~+125℃ 20V 400mΩ 6.8uF ±10% 2812 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 2812 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 400mΩ | |
| Voltage Rating | 20V | |
| Tolerance | ±10% | |
| Capacitance | 6.8uF |

* Images are for reference only
591D685X9020C2T15H
Extended- Manufacturer
- MFR.Part #
- 591D685X9020C2T15H
- JLCPCB Part #
- C1962860
- Package
- 2812
- Description
- -55℃~+125℃ 20V 400mΩ 6.8uF ±10% 2812 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 591D685X9020C2T15H
- JLCPCB Part #
- C1962860
- Package
- 2812
- Description
- -55℃~+125℃ 20V 400mΩ 6.8uF ±10% 2812 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
591D685X9020C2T15H Specifications
591D685X9020C2T15H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 2812 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 400mΩ | |
| Voltage Rating | 20V | |
| Tolerance | ±10% | |
| Capacitance | 6.8uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 591D685X9020C2T15H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

591D685X9020C2T15H Documents
591D685X9020C2T15H datasheets or manufacturer documentation.
Datasheet: 591D685X9020C2T15H Datasheet (PDF)
591D685X9020C2T15H Schematic Symbol & PCB Footprint
The 591D685X9020C2T15H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.