
* Images are for reference only
517D477M100EN6AE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 517D477M100EN6AE3
- JLCPCB Part #
- C1600702
- Package
- Plugin
- Description
- -55℃~+105℃ 100V 16mm 2000hrs@105℃ 470uF 7.5mm 875mA@120Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9659
200+
$0.7616
500+
$0.7342
1000+
$0.7213
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →