This website requires JavaScript.
no-image

* Images are for reference only

500D475M250DC2

Extended
Manufacturer
Vishay Intertech
MFR.Part #
500D475M250DC2
JLCPCB Part #
C1606063
Package
Plugin,D9.5xL20.5mm
Description
-40℃~+85℃ 20.5mm 2000hrs@85℃ 250V 4.7uF 9.5mm ±20% 插件,D9.5xL20.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 510

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3007
200+ $0.8904
510+ $0.8598
1020+ $0.8437

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons