
199D396X9035F6V1
- Manufacturer
- MFR.Part #
- 199D396X9035F6V1
- JLCPCB Part #
- C1656277
- Package
- Plugin
- Description
- -55℃~+85℃ 35V 39uF ±10% 插件 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 39uF |

* Images are for reference only
199D396X9035F6V1
Extended- Manufacturer
- MFR.Part #
- 199D396X9035F6V1
- JLCPCB Part #
- C1656277
- Package
- Plugin
- Description
- -55℃~+85℃ 35V 39uF ±10% 插件 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
199D396X9035F6V1
Extended- Manufacturer
- MFR.Part #
- 199D396X9035F6V1
- JLCPCB Part #
- C1656277
- Package
- Plugin
- Description
- -55℃~+85℃ 35V 39uF ±10% 插件 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
199D396X9035F6V1 Specifications
199D396X9035F6V1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 39uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 199D396X9035F6V1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

199D396X9035F6V1 Documents
199D396X9035F6V1 datasheets or manufacturer documentation.
Datasheet: 199D396X9035F6V1 Datasheet (PDF)
199D396X9035F6V1 Schematic Symbol & PCB Footprint
The 199D396X9035F6V1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.