This website requires JavaScript.
no-image

* Images are for reference only

195D225X96R3C4T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
195D225X96R3C4T
JLCPCB Part #
C1962578
Package
CASE-R-2212-6.5(mm)
Description
-55℃~+125℃ 2.2uF 6.3V ±10% CASE-R-2212-6.5(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3265
200+ $0.9000
500+ $0.8694
1000+ $0.8533
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons