* Images are for reference only
140B00203
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 140B00203
- JLCPCB Part #
- C6650541
- Package
- -
- Description
- ±5% ±20ppm/℃ 2W 20kΩ - Potentiometers, Variable Resistors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
140B00203 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 140B00203 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
140B00203 symbol, PCB footprint from the free EasyEDA PCB design tool.
140B00203 datasheets or manufacturer documentation.
Datasheet: 140B00203 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing