
135D396X9060F6
- Manufacturer
- MFR.Part #
- 135D396X9060F6
- JLCPCB Part #
- C1663077
- Package
- Plugin,D7.5xL16.3mm
- Description
- -55℃~+200℃ 3.4Ω 39uF 60V ±10% 插件,D7.5xL16.3mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D7.5xL16.3mm | |
| Operating Temperature | -55℃~+200℃ | |
| Equivalent Series Resistance(ESR) | 3.4Ω | |
| Voltage Rating | 60V | |
| Tolerance | ±10% | |
| Capacitance | 39uF |

* Images are for reference only
135D396X9060F6
Extended- Manufacturer
- MFR.Part #
- 135D396X9060F6
- JLCPCB Part #
- C1663077
- Package
- Plugin,D7.5xL16.3mm
- Description
- -55℃~+200℃ 3.4Ω 39uF 60V ±10% 插件,D7.5xL16.3mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
135D396X9060F6
Extended- Manufacturer
- MFR.Part #
- 135D396X9060F6
- JLCPCB Part #
- C1663077
- Package
- Plugin,D7.5xL16.3mm
- Description
- -55℃~+200℃ 3.4Ω 39uF 60V ±10% 插件,D7.5xL16.3mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
135D396X9060F6 Specifications
135D396X9060F6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D7.5xL16.3mm | |
| Operating Temperature | -55℃~+200℃ | |
| Equivalent Series Resistance(ESR) | 3.4Ω | |
| Voltage Rating | 60V | |
| Tolerance | ±10% | |
| Capacitance | 39uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 135D396X9060F6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

135D396X9060F6 Documents
135D396X9060F6 datasheets or manufacturer documentation.
Datasheet: 135D396X9060F6 Datasheet (PDF)
135D396X9060F6 Schematic Symbol & PCB Footprint
The 135D396X9060F6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.