
* Images are for reference only
13008-060MESZ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 13008-060MESZ
- JLCPCB Part #
- C1968020
- Package
- -
- Description
- -55℃~+125℃ 100mΩ 35V 47uF ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3503
300+
$4.0062
600+
$3.8645
900+
$3.7953