
* Images are for reference only
LR12FTDS1M50
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- LR12FTDS1M50
- JLCPCB Part #
- C337221
- Package
- 2512
- Description
- -55℃~+170℃ 1.5mΩ 2W ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1718
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1706
In-stock Item Pricing
Qty Unit Price
1+
$0.1315
50+
$0.1056
150+
$0.0927
500+
$0.0830
2000+
$0.0752
4000+
$0.0713
Related Products