
* Images are for reference only
CFH122T201A
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- CFH122T201A
- JLCPCB Part #
- C2992480
- Package
- 1812
- Description
- 100mA 10MΩ 2 200uH@100kHz 4.5Ω 50V 1812 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 388
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 388
In-stock Item Pricing
Qty Unit Price
1+
$0.6869
10+
$0.5501
30+
$0.4826
100+
$0.4150
500+
$0.3571
1000+
$0.3362
Related Products