
* Images are for reference only
ARG05BTC4022
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG05BTC4022
- JLCPCB Part #
- C2984458
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 40.2kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
200+
$0.0280
600+
$0.0238
5000+
$0.0214
10000+
$0.0193
20000+
$0.0182
Related Products