
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vergiga | |
| Package | PDFN-8(5x5.8) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.015nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Gate Charge(Qg) | 21nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| Current - Continuous Drain(Id) | 60A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 760pF | |
| Pd - Power Dissipation | 31W | |
| RDS(on) | 10.5mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS3620GPMC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vergiga | |
| Package | PDFN-8(5x5.8) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.015nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Gate Charge(Qg) | 21nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| Current - Continuous Drain(Id) | 60A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 760pF | |
| Pd - Power Dissipation | 31W | |
| RDS(on) | 10.5mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS3620GPMC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VS3620GPMC datasheets or manufacturer documentation.
Datasheet: VS3620GPMC Datasheet (PDF)
The VS3620GPMC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.