
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Venkel | |
| Package | PLCC-6 | |
| Viewing Angle | 120° | |
| Height | 1.6mm | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 5mm | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PLCC2020FRGB1T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Venkel | |
| Package | PLCC-6 | |
| Viewing Angle | 120° | |
| Height | 1.6mm | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 5mm | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PLCC2020FRGB1T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PLCC2020FRGB1T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.