
LMCI0201-22NJT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Venkel | |
| Package | 0201 | |
| Inductance | 22nH | |
| Q @ Frequency | 13@500MHz | |
| Frequency - Self Resonant | 1.9GHz | |
| Tolerance | ±5% | |
| Current Rating | 130mA | |
| DC Resistance(DCR) | 1.2Ω |

* Images are for reference only
LMCI0201-22NJT
Extended- Manufacturer
- MFR.Part #
- LMCI0201-22NJT
- JLCPCB Part #
- C3911281
- Package
- 0201
- Description
- 1.2Ω 1.9GHz 130mA 13@500MHz 22nH ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LMCI0201-22NJT
Extended- Manufacturer
- MFR.Part #
- LMCI0201-22NJT
- JLCPCB Part #
- C3911281
- Package
- 0201
- Description
- 1.2Ω 1.9GHz 130mA 13@500MHz 22nH ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMCI0201-22NJT Specifications
LMCI0201-22NJT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Venkel | |
| Package | 0201 | |
| Inductance | 22nH | |
| Q @ Frequency | 13@500MHz | |
| Frequency - Self Resonant | 1.9GHz | |
| Tolerance | ±5% | |
| Current Rating | 130mA | |
| DC Resistance(DCR) | 1.2Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMCI0201-22NJT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMCI0201-22NJT Documents
LMCI0201-22NJT datasheets or manufacturer documentation.
Datasheet: LMCI0201-22NJT Datasheet (PDF)
LMCI0201-22NJT Schematic Symbol & PCB Footprint
The LMCI0201-22NJT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.