


- Manufacturer
- MFR.Part #
- VTX316
- JLCPCB Part #
- C50331754
- Package
- QFN-32(4x4)
- Description
- QFN-32(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Beijing Yu tone World Tech | |
| Package | QFN-32(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| RAM Size | 192KB | |
| CPU Core | RISC-V | |
| Number of I/O | 26 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 96MHz | |
| Program Storage Size | 1MB | |
| Voltage - Supply | 3.3V~5V | |
| Features | External pin reset (NRST) | |
| ADC (Bit) | 10bit |

* Images are for reference only
VTX316
Extended- Manufacturer
- MFR.Part #
- VTX316
- JLCPCB Part #
- C50331754
- Package
- QFN-32(4x4)
- Description
- QFN-32(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VTX316
- JLCPCB Part #
- C50331754
- Package
- QFN-32(4x4)
- Description
- QFN-32(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VTX316 Specifications
VTX316 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Beijing Yu tone World Tech | |
| Package | QFN-32(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| RAM Size | 192KB | |
| CPU Core | RISC-V | |
| Number of I/O | 26 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 96MHz | |
| Program Storage Size | 1MB | |
| Voltage - Supply | 3.3V~5V | |
| Features | External pin reset (NRST) | |
| ADC (Bit) | 10bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VTX316. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VTX316 Schematic Symbol & PCB Footprint
The VTX316 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.