


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | VLSI Solution | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 4V~5.25V | |
| Sampling Rate | 46.875kHz | |
| Features | Built-in phase-locked loop、On-chip digital gain | |
| Interface | SPI、USB、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS1000D-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | VLSI Solution | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 4V~5.25V | |
| Sampling Rate | 46.875kHz | |
| Features | Built-in phase-locked loop、On-chip digital gain | |
| Interface | SPI、USB、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS1000D-L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VS1000D-L datasheets or manufacturer documentation.
Datasheet: VS1000D-L Datasheet (PDF)
The VS1000D-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.