
* Images are for reference only
VS-E7MH0112HM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-E7MH0112HM3/I
- JLCPCB Part #
- C7461731
- Package
- DO-214AC(SMA)
- Description
- -55℃~+175℃ 1 Independent 1.2kV 1.35V@1A 1A 75ns DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1863
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 1796
In-stock Item Pricing
Qty Unit Price
1+
$0.2217
50+
$0.1680
150+
$0.1451
500+
$0.1163
2500+
$0.1036
7500+
$0.0959
Related Products
Welcome back, may I help you?