


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Transformer Drivers | |
| Manufacturer | VPSC | |
| Package | ESOP8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 6V~30V | |
| Current - Continuous Drain(Id) | 600mA | |
| Quiescent Current | 2.1mA | |
| Features | Soft-start、Overcurrent Protection、Over temperature protection、Short-Circuit Protection | |
| Drain to Source Voltage | 30V | |
| RDS(on) | 250mΩ、600mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VPS8703B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Transformer Drivers | |
| Manufacturer | VPSC | |
| Package | ESOP8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 6V~30V | |
| Current - Continuous Drain(Id) | 600mA | |
| Quiescent Current | 2.1mA | |
| Features | Soft-start、Overcurrent Protection、Over temperature protection、Short-Circuit Protection | |
| Drain to Source Voltage | 30V | |
| RDS(on) | 250mΩ、600mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPS8703B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VPS8703B datasheets or manufacturer documentation.
Datasheet: VPS8703B Datasheet (PDF)
The VPS8703B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.