



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | VPSC | |
| Package | QFN-16(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 300kHz~360kHz | |
| Voltage - Supply | 4V~50V | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback、Primary-side feedback | |
| Working Mode | CCM、DCM | |
| Isolation | Isolation | |
| Features | Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Brown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Adjustable current limiting、Slope compensation | |
| Topology | Boost、Flyback、Buck | |
| Voltage - Breakdown | 90V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VPS2103N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | VPSC | |
| Package | QFN-16(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 300kHz~360kHz | |
| Voltage - Supply | 4V~50V | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback、Primary-side feedback | |
| Working Mode | CCM、DCM | |
| Isolation | Isolation | |
| Features | Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Brown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Adjustable current limiting、Slope compensation | |
| Topology | Boost、Flyback、Buck | |
| Voltage - Breakdown | 90V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPS2103N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VPS2103N datasheets or manufacturer documentation.
Datasheet: VPS2103N Datasheet (PDF)
The VPS2103N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.