
* Images are for reference only
RX24/50W-26Ω±5%
Extended
- Manufacturer
- VO
- MFR.Part #
- RX24/50W-26Ω±5%
- JLCPCB Part #
- C49375389
- Package
- Bolt Mount
- Description
- 26Ω 50W Aluminum Housed Resistor ±5% 螺栓安装 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9799
10+
$1.9381
40+
$1.9108
100+
$1.8819
Related Products