
* Images are for reference only
MF2WS-3Ω±1%-6T73
Extended
- Manufacturer
- VO
- MFR.Part #
- MF2WS-3Ω±1%-6T73
- JLCPCB Part #
- C2903151
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 2W 3Ω 500V Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 136
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$0.0420
200+
$0.0335
1000+
$0.0254
2000+
$0.0225
10000+
$0.0201
20000+
$0.0187
Related Products