
* Images are for reference only
1206 ±5% 1M8
Extended
- Manufacturer
- VO
- MFR.Part #
- 1206 ±5% 1M8
- JLCPCB Part #
- C2889811
- Package
- 1206
- Description
- -55℃~+155℃ 1.8MΩ 200V 250mW Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 595
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 595
In-stock Item Pricing
Qty Unit Price
1+
$0.0048
1000+
$0.0038
3000+
$0.0032
10000+
$0.0025
50000+
$0.0022
100000+
$0.0020
Related Products