
* Images are for reference only
VN5E050MJTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN5E050MJTR-E
- JLCPCB Part #
- C2150101
- Package
- PowerSSO-12
- Description
- -40℃~+150℃ 1 19A 4.5V~28V 50mΩ Active High High Side Switch Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection PowerSSO-12 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.0540
10+
$2.0057
30+
$1.9735
100+
$1.9412
Related Products
Welcome back, may I help you?