
* Images are for reference only
VMMB0572E1R2MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMB0572E1R2MV
- JLCPCB Part #
- C487228
- Package
- SMD,D5xL5.7mm
- Description
- 1.2uF 250V 5.7mm 5mm ±20% SMD,D5xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 187
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 187
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
100+
$0.0397
300+
$0.0348
1200+
$0.0311
4800+
$0.0282
9600+
$0.0268
20400+
$0.0265
39600+
$0.0263
Related Products
Welcome back, may I help you?