



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | Plugin | |
| Inductance | 330uH | |
| Type | Drum-core inductor | |
| Tolerance | ±10% | |
| Wire Diameter | 0.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLU0608-331KB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | Plugin | |
| Inductance | 330uH | |
| Type | Drum-core inductor | |
| Tolerance | ±10% | |
| Wire Diameter | 0.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLU0608-331KB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLU0608-331KB datasheets or manufacturer documentation.
Datasheet: VLU0608-331KB Datasheet (PDF)
The VLU0608-331KB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.