
* Images are for reference only
VP3481MSG10-B
Extended
- Manufacturer
- VIVA
- MFR.Part #
- VP3481MSG10-B
- JLCPCB Part #
- C7466183
- Package
- MSOP-10
- Description
- -40℃~+125℃@(TJ) 1 100kHz~1MHz 2.97V~40V Adjustable Boost Boost、SEPIC External Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、External compensation MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 156
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 153
In-stock Item Pricing
Qty Unit Price
1+
$0.7462
10+
$0.5950
30+
$0.5211
100+
$0.4455
500+
$0.4021
1000+
$0.3779
Related Products