
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | VIVA | |
| Package | TQFP-48(7x7) | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Voltage - Supply | 6V~22.5V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 25mA | |
| Features | Enable/shutdown function、Filterless architecture、Overvoltage protection、Analog voltage gain | |
| Class | Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 97dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VA9201TQG48 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | VIVA | |
| Package | TQFP-48(7x7) | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Voltage - Supply | 6V~22.5V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 25mA | |
| Features | Enable/shutdown function、Filterless architecture、Overvoltage protection、Analog voltage gain | |
| Class | Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 97dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VA9201TQG48. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The VA9201TQG48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.