
* Images are for reference only
VA9105TSG28
Extended
- Manufacturer
- VIVA
- MFR.Part #
- VA9105TSG28
- JLCPCB Part #
- C49142467
- Package
- TSSOP-28
- Description
- 0.06% 1 Pair Differential Inputs 1-Channel 20Wx1@8Ω 50mA 65dB 6V~20V 78dB 90% Class D Filterless architecture、Digital programmable gain TSSOP-28 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.6143
10+
$0.4921
30+
$0.4294
100+
$0.3699
500+
$0.3329
1000+
$0.3136
Related Products