
* Images are for reference only
VIPER122LSTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER122LSTR
- JLCPCB Part #
- C2969850
- Package
- SOP-10
- Description
- -40℃~+150℃@(Tj) 11.5V~23.5V 1W 450mA 60kHz 730V 80% Flyback、Buck、Buck-Boost Isolation Secondary-Side Feedback、Primary-Side Feedback Short Circuit Protection、Over Temperature Protection SOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.9505
10+
$0.7959
30+
$0.7185
100+
$0.6428
500+
$0.5961
1000+
$0.5719
Related Products
Welcome back, may I help you?