
* Images are for reference only
VIPER06XS
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER06XS
- JLCPCB Part #
- C2971008
- Package
- SOP-10
- Description
- -40℃~+150℃@(Tj) 1000mW 11.5V~23.5V 30kHz 80% 800V Flyback Non-Isolated Over Current Protection、Short Circuit Protection、Over Temperature Protection PWM Modulation SOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.1003
10+
$1.0713
30+
$1.0536
100+
$1.0343
Related Products
Welcome back, may I help you?