
* Images are for reference only
VIPER013BLSTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER013BLSTR
- JLCPCB Part #
- C2971641
- Package
- SOP-10
- Description
- -40℃~+150℃ 1W 4.5V~30V 54kHz~66kHz 80% 800V Flyback、Buck、Buck-Boost Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start PWM Modulation、PFM Modulation Secondary-Side Feedback SOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.7991
10+
$0.7797
30+
$0.7685
100+
$0.7556
Related Products
Welcome back, may I help you?