
* Images are for reference only
VH-4A
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- VH-4A
- JLCPCB Part #
- C8884
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 14mm 15.84mm 1x4P 250V 3.96mm 4 4P 5A Brass PA66 Through Hole Tin UL94V-0 VH White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87806
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 86242
In-stock Item Pricing
Qty Unit Price
1+
$0.0480
100+
$0.0389
300+
$0.0342
1000+
$0.0294
5000+
$0.0266
10000+
$0.0252
Related Products