VG7779T156N0MA - 1
VG7779T156N0MA - 2
VG7779T156N0MA - 3
Extended1/3
* Images are for reference only
VG7779T156N0MA
Attributes
Value
Manufacturer
MFR.Part #
VG7779T156N0MA
JLCPCB Part #
C48935628
Package
-
Description
-149dBm -45℃~+85℃ 2.5m 24s 35mA@5V 3V~5V BeiDou UART - GNSS Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/GNSS Modules
ManufacturerVollgo
Package-
Operating Temperature-45℃~+85℃
Sensitivity-149dBm
Accuracy2.5m
Voltage - Supply3V~5V
Time To First Fix24s
GNSS TypeBeiDou
Current - Supply35mA@5V
InterfaceUART