


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | Red, Green, Blue, Transparent, Infrared | |
| Measurement Type | Color Recognition | |
| Length | 2mm | |
| Voltage - Supply | 2.6V~3.6V | |
| Resolution(Bits) | 16bit | |
| Features | Adjustable gain control、Built-in temperature compensation | |
| Height | 1mm | |
| Width | 1.25mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VEML3328 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | Red, Green, Blue, Transparent, Infrared | |
| Measurement Type | Color Recognition | |
| Length | 2mm | |
| Voltage - Supply | 2.6V~3.6V | |
| Resolution(Bits) | 16bit | |
| Features | Adjustable gain control、Built-in temperature compensation | |
| Height | 1mm | |
| Width | 1.25mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VEML3328. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VEML3328 datasheets or manufacturer documentation.
Datasheet: VEML3328 Datasheet (PDF)
The VEML3328 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.