
* Images are for reference only
VAOL-S8SB4
Extended
- Manufacturer
- VCC
- MFR.Part #
- VAOL-S8SB4
- JLCPCB Part #
- C7141267
- Package
- 0805
- Description
- -40℃~+85℃ 110mW 140° 20mA 3.3V 468nm 471nm 50mcd Blue Discrete Diode Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7253
10+
$0.5902
30+
$0.5243
100+
$0.4567
500+
$0.4165
1000+
$0.3972
Related Products