
* Images are for reference only
4304H5-500
Extended
- Manufacturer
- VCC
- MFR.Part #
- 4304H5-500
- JLCPCB Part #
- C19477610
- Package
- -
- Description
- 2.1V 40° 5.6mcd~16mcd 572nm 5mm round lamp head Emerald Green Green Diffused Lens - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0160
200+
$0.4058
500+
$0.3929
1000+
$0.3864
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →