
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VCC | |
| Package | Plugin | |
| Illumination Color | Emerald Green, Amber | |
| Forward Current | 10mA | |
| Peak Wavelength | 565nm、610nm | |
| Luminous Intensity | 5mcd | |
| Voltage - Forward(Vf) | 2.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5305H3/5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VCC | |
| Package | Plugin | |
| Illumination Color | Emerald Green, Amber | |
| Forward Current | 10mA | |
| Peak Wavelength | 565nm、610nm | |
| Luminous Intensity | 5mcd | |
| Voltage - Forward(Vf) | 2.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5305H3/5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5305H3/5 datasheets or manufacturer documentation.
Datasheet: 5305H3/5 Datasheet (PDF)
The 5305H3/5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.