
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | VAC | |
| Package | - | |
| Operating Temperature | -40℃~+130℃ | |
| Impedance @ Frequency | 820Ω@10kHz、2.95kΩ@100kHz | |
| Number of Lines | 2 | |
| Current Rating | 12.4A | |
| Inductance @ Frequency | 2.96mH@100kHz、11.4mH@10kHz | |
| DC Resistance(DCR) | 10.4mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T60405R6123X213 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | VAC | |
| Package | - | |
| Operating Temperature | -40℃~+130℃ | |
| Impedance @ Frequency | 820Ω@10kHz、2.95kΩ@100kHz | |
| Number of Lines | 2 | |
| Current Rating | 12.4A | |
| Inductance @ Frequency | 2.96mH@100kHz、11.4mH@10kHz | |
| DC Resistance(DCR) | 10.4mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T60405R6123X213. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T60405R6123X213 datasheets or manufacturer documentation.
Datasheet: T60405R6123X213 Datasheet (PDF)
The T60405R6123X213 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.