Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. T60404N4647X261
T60404N4647X261
Extended
* Images are for reference only
T60404N4647X261
Attributes
Value
Manufacturer
VAC
MFR.Part #
T60404N4647X261
JLCPCB Part #
C3684143
Package
DIP-8
Description
-40℃~+85℃ 100A 4.75V~5.25V DIP-8 Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerVAC
PackageDIP-8
Current Range100A
Operating Temperature-40℃~+85℃
Standby Current15mA
Voltage - Supply4.75V~5.25V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)1kVrms
Band Width100kHz
Current Terminal Resistance0.07mΩ
Response Time (tr)1us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. T60404N4647X261
T60404N4647X261

* Images are for reference only

T60404N4647X261

Extended
Manufacturer

VAC

MFR.Part #
T60404N4647X261
JLCPCB Part #
C3684143
Package
DIP-8
Description
-40℃~+85℃ 100A 4.75V~5.25V DIP-8 Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T60404N4647X261

* Images are for reference only

T60404N4647X261
Extended
Manufacturer

VAC

MFR.Part #
T60404N4647X261
JLCPCB Part #
C3684143
Package
DIP-8
Description
-40℃~+85℃ 100A 4.75V~5.25V DIP-8 Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T60404N4647X261 Specifications

T60404N4647X261 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerVAC
PackageDIP-8
Current Range100A
Operating Temperature-40℃~+85℃
Standby Current15mA
Voltage - Supply4.75V~5.25V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)1kVrms
Band Width100kHz
Current Terminal Resistance0.07mΩ
Response Time (tr)1us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T60404N4647X261. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

T60404N4647X261 Schematic Symbol & PCB Footprint

The T60404N4647X261 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.