CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. T60403F5046X007
T60403F5046X007
Extended
* Images are for reference only

T60403F5046X007

Attributes
Value
Manufacturer
VAC
MFR.Part #
T60403F5046X007
JLCPCB Part #
C7061527
Package
Plugin,20.1x15mm
Description
-40℃~+100℃ 15mm 1:1:1 20.1mm 插件,20.1x15mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerVAC
PackagePlugin,20.1x15mm
Operating Temperature-40℃~+100℃
Length20.1mm
Height9.1mm
Width15mm
Turns Ratio1:1:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. T60403F5046X007
T60403F5046X007

* Images are for reference only

T60403F5046X007

Extended
Manufacturer

VAC

MFR.Part #
T60403F5046X007
JLCPCB Part #
C7061527
Package
Plugin,20.1x15mm
Description
-40℃~+100℃ 15mm 1:1:1 20.1mm 插件,20.1x15mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T60403F5046X007

* Images are for reference only

T60403F5046X007

Extended
Manufacturer

VAC

MFR.Part #
T60403F5046X007
JLCPCB Part #
C7061527
Package
Plugin,20.1x15mm
Description
-40℃~+100℃ 15mm 1:1:1 20.1mm 插件,20.1x15mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T60403F5046X007 Specifications

T60403F5046X007 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerVAC
PackagePlugin,20.1x15mm
Operating Temperature-40℃~+100℃
Length20.1mm
Height9.1mm
Width15mm
Turns Ratio1:1:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T60403F5046X007. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

T60403F5046X007 Documents

T60403F5046X007 datasheets or manufacturer documentation.

Datasheet: T60403F5046X007 Datasheet (PDF)

T60403F5046X007 Schematic Symbol & PCB Footprint

The T60403F5046X007 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.