
* Images are for reference only
UM3486EESA
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM3486EESA
- JLCPCB Part #
- C2979090
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1 2.5Mbps 256 300uA 3V~5.5V Half-Duplex Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 289
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 288
In-stock Item Pricing
Qty Unit Price
1+
$0.8760
10+
$0.7230
30+
$0.6473
100+
$0.5717
500+
$0.4847
1000+
$0.4606
Related Products