
* Images are for reference only
2SD669AL-C-T60-K
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 2SD669AL-C-T60-K
- JLCPCB Part #
- C5310381
- Package
- TO-126
- Description
- 1.3W 1.5A 10uA 120V 140MHz 1V@600mA,50mA 320@150mA,5V 5V TO-126 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 220
In-stock Item Pricing
Qty Unit Price
1+
$0.1136
50+
$0.0904
200+
$0.0788
400+
$0.0702
2400+
$0.0632
5000+
$0.0597
Related Products