


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | USR IOT | |
| Package | - | |
| Sensitivity | -138.5dBm | |
| Output Power | 17dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Communication Distance | 3.5km | |
| Interface Type | UART | |
| Receive Current | 18mA | |
| Send Current | 125mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WH-L101-L-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | USR IOT | |
| Package | - | |
| Sensitivity | -138.5dBm | |
| Output Power | 17dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Communication Distance | 3.5km | |
| Interface Type | UART | |
| Receive Current | 18mA | |
| Send Current | 125mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WH-L101-L-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WH-L101-L-P datasheets or manufacturer documentation.
Datasheet: WH-L101-L-P Datasheet (PDF)
The WH-L101-L-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.